• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SL60166MF 5SL6016-6MF Circuit breaker 2-pin

1/2
Image similar
Product type
Circuit breaker
Number of pins
2
Release characteristics
B
RoHS-compliant
Yes
Dim
(W x H x D) 17.6 x 89.8 x 75.4 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

B

RoHS-compliant

Yes

Dim

(W x H x D) 17.6 x 89.8 x 75.4 mm

Content

1 pc(s)

Switch-off capacity

16 A

Width

17.6 mm

Height

89.8 mm

Depth

75.4 mm

AC

70 mm

16 A

230 V

B

285 V

3

3

2

1

IP20

2

6 kA

6 kA

4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044401 Siemens 5SL60166MF 5SL6016-6MF Circuit breaker 2-pin

Description

Circuit breaker measuring function RCM / EM communication AC 230V 6kA, 1+N pole, B, 16A Please note radio approval! Country list: See certificates SENTRON 5SL6 COM circuit breakers for safe short circuit and overload protection for advanced applications in functional and industrial applications.Multi-functional circuit breakers with integrated differential current monitoring, status monitoring and energy metering as well as wireless communication in the standard size 1TE.The 5SL6 COM circuit breakers with communication capability are available as 1+N variants with various characteristics.The extensive accessories, such as remote drive, permits the versatile extension of the functions.Simply safe with the SENTRON protective devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.