1/2
Image similar
Circuit breaker
2
C
Yes
(W x H x D) 17.6 x 89.8 x 75.4 mm
1 pc(s)
16 A
17.6 mm
89.8 mm
75.4 mm
AC
70 mm
16 A
230 V
C
285 V
3
3
2
1
IP20
2
6 kA
6 kA
4
not relevant
User & Safety Instructions 3044402 Siemens 5SL60167MF 5SL6016-7MF Circuit breaker 2-pin
The necessary accessories are required to use the article as described.