
1/2
Image similar
1 TE
230 V AC
Circuit breaker
2
B
Yes
20 A
20 A
(W x H x D) 18 x 90 x 70 mm
1 pc(s)
18 mm
90 mm
70 mm
Testing function
Communication
AC
70 mm
20 A
230 V
B
250 V
3
3
2
1
TRUE
2
6 kA
6 kA
4
yes
Datasheet 2481024 Siemens 5SL60206MC 5SL6020-6MC Circuit breaker 2-pin 20 A
User & Safety Instructions 2481024 Siemens 5SL60206MC 5SL6020-6MC Circuit breaker 2-pin 20 A
Information 2481024 Siemens 5SL60206MC 5SL6020-6MC Circuit breaker 2-pin 20 A
The necessary accessories are required to use the article as described.