
1/2
Image similar
1 TE
230 V AC
Circuit breaker
2
C
Yes
25 A
25 A
(W x H x D) 17.6 x 89.8 x 70 mm
1 pc(s)
17.6 mm
89.8 mm
70 mm
Testing function
Communication
AC
70 mm
25 A
230 V
C
250 V
3
3
2
1
TRUE
2
6 kA
6 kA
4
yes
Datasheet 2481027 Siemens 5SL60257MC 5SL6025-7MC Circuit breaker 2-pin 25 A
User & Safety Instructions 2481027 Siemens 5SL60257MC 5SL6025-7MC Circuit breaker 2-pin 25 A
Information 2481027 Siemens 5SL60257MC 5SL6025-7MC Circuit breaker 2-pin 25 A
The necessary accessories are required to use the article as described.