• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SL61507 5SL6150-7 Circuit breaker 1-pin 50 A 230 V, 400 V

1/2
Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
50 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with the connected conductors
Product type

Circuit breaker

Number of pins

1

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

50 A

Nominal current

50 A

Factory colour

Grey

Dim

(W x H x D) 18 x 90 x 76 mm

Content

1 pc(s)

Operating voltage

440 V

Nominal voltage

230 V

400 V

Compatible with (details)

SENTRON

Width

18 mm

Height

90 mm

Depth

76 mm

AC

70 mm

50 A

400 V

50-60 MHz

C

3

3

2

1

IP20

1

FALSE

TRUE

1

6 kA

6 kA

6 kA

6 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419205 Siemens 5SL61507 5SL6150-7 Circuit breaker 1-pin 50 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 1419205 Siemens 5SL61507 5SL6150-7 Circuit breaker 1-pin 50 A 230 V, 400 V

Description

Circuit breaker switch 230/400V 6kA, 1-pin, C, 50A circuit breaker SENTRON 5SL for the safe short-circuit and overload protection for standard applications in residential and commercial buildings.Assembly and disassembly of the device without tools. Simple wiring of the infeed through the bus bar located at the rear.The 5SL miniature circuit breakers are available in 1-, 2-, 3-, 4- as well as in 1+N- and 3+N-pole versions as well as in other special types.The extensive range of accessories, such as auxiliary switches, enables a wide range of functions.Simply safe with the protection devices from SENTRON.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)