• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SP32503 5SP3250-3 Main RCCB 50 A 400 V

1/2
Image similar
Product type
Main RCCB
Number of pins
2
Release characteristics
E
Nominal current - rounded value
50 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP40, with the connected conductors
Product type

Main RCCB

Number of pins

2

Release characteristics

E

RoHS-compliant

Yes

Nominal current - rounded value

50 A

Nominal current

50 A

Factory colour

Grey

Dim

(W x H x D) 53.6 x 128 x 76.3 mm

Content

1 pc(s)

Operating voltage

440 V

Nominal voltage

400 V

Compatible with (details)

SENTRON

Width

53.6 mm

Height

128 mm

Depth

76.3 mm

DIN rail

50 Hz

50 A

400 V

E

690 V

2

25 A

2

3

6 kV

IP40

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1726809 Siemens 5SP32503 5SP3250-3 Main RCCB 50 A 400 V

Datasheet 1726809 Siemens 5SP32503 5SP3250-3 Main RCCB 50 A 400 V

User & Safety Instructions

User & Safety Instructions 1726809 Siemens 5SP32503 5SP3250-3 Main RCCB 50 A 400 V

Description

Terminal block type E, increased air clearances and creepage distances for combination motor controller type E according to UL 508 for circuit breaker Size S3

More interesting products

(*All information is plus legal VAT)