
1/2
Image similar
Main RCCB
2
E
Yes
63 A
63 A
Grey
(W x H x D) 53.6 x 128 x 76.3 mm
1 pc(s)
440 V
400 V
SENTRON
53.6 mm
128 mm
76.3 mm
DIN rail
50 Hz
63 A
400 V
E
690 V
2
25 A
2
3
6 kV
IP40
FALSE
not relevant
Datasheet 1726810 Siemens 5SP32633 5SP3263-3 Main RCCB 63 A 400 V
User & Safety Instructions 1726810 Siemens 5SP32633 5SP3263-3 Main RCCB 63 A 400 V