• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SP37162KK03 5SP3716-2KK03 Main RCCB 16 A 230 V, 400 V

Image similar
Product type
Main RCCB
Number of pins
1
Release characteristics
E
Nominal current - rounded value
16 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP40, with the connected conductors
Product type

Main RCCB

Number of pins

1

Release characteristics

E

RoHS-compliant

Yes

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

Grey

Dim

(W x H x D) 27 x 151.3 x 89.5 mm

Content

1 pc(s)

Operating voltage

440 V

Nominal voltage

230 V

400 V

Compatible with (details)

SENTRON

Width

27 mm

Height

151.3 mm

Depth

89.5 mm

Busbar

50 Hz

16 A

230 V

E

690 V

1

25 A

2

3

6 kV

IP40

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727010 Siemens 5SP37162KK03 5SP3716-2KK03 Main RCCB 16 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 1727010 Siemens 5SP37162KK03 5SP3716-2KK03 Main RCCB 16 A 230 V, 400 V

Description

SITOP PSU300S 20 A Stabilized power supply input: 3 AC 400-500 V output: 24 V DC/20 A The SITOP smart 3-phase power supplies are the universal high-performance standard power supplies for machine and plant construction. Despite their compact design, they offer excellent overload response: Thanks to 150% extra power, loads with high power consumption can be connected without any problems and the permanent overload capacity of 120% offers power reserves in case of expansions. The high degree of efficiency ensures low energy consumption and minimal heat generation inside the control cabinet. To further increase 24 V availability, the SITOP smart power supplies can be combined with buffer, DC-UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

More interesting products

(*All information is plus legal VAT)