• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SP37163 5SP3716-3 Main RCCB 16 A 230 V, 400 V

1/2
Image similar
Product type
Main RCCB
Number of pins
1
Release characteristics
E
Nominal current - rounded value
16 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP40, with the connected conductors
Product type

Main RCCB

Number of pins

1

Release characteristics

E

RoHS-compliant

Yes

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

Grey

Dim

(W x H x D) 26.8 x 128 x 76.3 mm

Content

1 pc(s)

Operating voltage

440 V

Nominal voltage

230 V

400 V

Compatible with (details)

SENTRON

Width

26.8 mm

Height

128 mm

Depth

76.3 mm

DIN rail

50 Hz

16 A

230 V

E

690 V

1

25 A

2

3

6 kV

IP40

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727011 Siemens 5SP37163 5SP3716-3 Main RCCB 16 A 230 V, 400 V

Datasheet 1727011 Siemens 5SP37163 5SP3716-3 Main RCCB 16 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 1727011 Siemens 5SP37163 5SP3716-3 Main RCCB 16 A 230 V, 400 V

Description

SIMATIC ET 200SP, BaseUnit BU20-P12+A0+4B, BU type B1, Packing unit: 1 unit, push-in terminals, without auxiliary terminals, bridged to the left, WxH: 20 mm x 117 mm

More interesting products

(*All information is plus legal VAT)