
Image similar
Main RCCB
1
E
Yes
20 A
20 A
Grey
(W x H x D) 27 x 151.3 x 89.5 mm
1 pc(s)
440 V
230 V
400 V
SENTRON
27 mm
151.3 mm
89.5 mm
Busbar
50 Hz
20 A
230 V
E
690 V
1
25 A
2
3
6 kV
IP40
FALSE
not relevant
Datasheet 1727015 Siemens 5SP37202KK03 5SP3720-2KK03 Main RCCB 20 A 230 V, 400 V
User & Safety Instructions 1727015 Siemens 5SP37202KK03 5SP3720-2KK03 Main RCCB 20 A 230 V, 400 V