
Image similar
Main RCCB
1
E
Yes
25 A
25 A
Grey
(W x H x D) 27 x 151.3 x 89.5 mm
1 pc(s)
440 V
230 V
400 V
SENTRON
27 mm
151.3 mm
89.5 mm
Busbar
50 Hz
25 A
230 V
E
690 V
1
25 A
2
3
6 kV
IP40
FALSE
yes
Datasheet 1727018 Siemens 5SP37252KK01 5SP3725-2KK01 Main RCCB 25 A 230 V, 400 V
User & Safety Instructions 1727018 Siemens 5SP37252KK01 5SP3725-2KK01 Main RCCB 25 A 230 V, 400 V