• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SP38353 5SP3835-3 Main RCCB 35 A 230 V, 400 V

1/2
Image similar
Product type
Main RCCB
Number of pins
3
Release characteristics
E
Nominal current - rounded value
35 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP40, with the connected conductors
Product type

Main RCCB

Number of pins

3

Release characteristics

E

RoHS-compliant

Yes

Nominal current - rounded value

35 A

Nominal current

35 A

Factory colour

Grey

Dim

(W x H x D) 80.4 x 128 x 76.3 mm

Content

1 pc(s)

Operating voltage

440 V

Nominal voltage

230 V

400 V

Compatible with (details)

SENTRON

Width

80.4 mm

Height

128 mm

Depth

76.3 mm

DIN rail

50 Hz

35 A

400 V

E

690 V

3

25 A

2

3

6 kV

IP40

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727043 Siemens 5SP38353 5SP3835-3 Main RCCB 35 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 1727043 Siemens 5SP38353 5SP3835-3 Main RCCB 35 A 230 V, 400 V

Description

Front connector module with 1x50 pole IDC connector for analog 40 pole I/O modules of the S7-1500 Potential supply over Infeed element

More interesting products

(*All information is plus legal VAT)