• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SP38503 5SP3850-3 Main RCCB 50 A 230 V, 400 V

1/2
Image similar
Product type
Main RCCB
Number of pins
3
Release characteristics
E
Nominal current - rounded value
50 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP40, with the connected conductors
Product type

Main RCCB

Number of pins

3

Release characteristics

E

RoHS-compliant

Yes

Nominal current - rounded value

50 A

Nominal current

50 A

Factory colour

Grey

Dim

(W x H x D) 80.4 x 128 x 76.3 mm

Content

1 pc(s)

Operating voltage

440 V

Nominal voltage

230 V

400 V

Compatible with (details)

SENTRON

Width

80.4 mm

Height

128 mm

Depth

76.3 mm

DIN rail

50 Hz

50 A

400 V

E

690 V

3

25 A

2

3

6 kV

IP40

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727046 Siemens 5SP38503 5SP3850-3 Main RCCB 50 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 1727046 Siemens 5SP38503 5SP3850-3 Main RCCB 50 A 230 V, 400 V

Description

IWLAN Access Point, SCALANCE W774-1 M12 EEC, 1 radio, 2 R-SMA antenna port, iFeatures support via key plug, IEEE 802.11a/b/g/h/n, 2.4/5GHz, gross data rate 300 Mbit/s, 2x M12 max. 100 Mbit/s, PoE integrated 2-port switch, redundant 24 V DC,M12 A-coded IP30, -30... 65 °C, plug slot WPA2/802.11i/e,conformal coating EN 50155, observe national approvals! CERT ID: MSN-W1-M12-E2, scope of delivery: Manuals on CD-ROM, English/German M12 sealing caps, for operation in the USA

More interesting products

(*All information is plus legal VAT)