• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST1293 Cable bridge for N-Automaten 5SX wire end sleeves 6mm2 on both sides, length 250mm Cable bridge 6 mm² 50

Image similar
Product type
Cable bridge
Compatible with (details)
N-Automaten 5SX
Cross section
6 mm²
Content
50 pc(s)
Length
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.64 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Electrical connection type: Fork
  • Product property / electrically isolated: Yes
Product type

Cable bridge

Compatible with (details)

N-Automaten 5SX

Cross section

6 mm²

Content

50 pc(s)

Length

250 mm

TRUE

6 mm²

250 m

Fork

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2259088 Siemens 5ST1293 Cable bridge for N-Automaten 5SX wire end sleeves 6mm2 on both sides, length 250mm Cable bridge 6 mm² 50

User & Safety Instructions

User & Safety Instructions 2259088 Siemens 5ST1293 Cable bridge for N-Automaten 5SX wire end sleeves 6mm2 on both sides, length 250mm Cable bridge 6 mm² 50

Description

Wire bridge for N-automats 5SX on both sides wire-end sleeves 6mm2, length 250mm additional components for fault-current protection devices and circuit breaker of Siemens. The additional components from Siemens are an important part of SENTRON protection devices for electrical installation. As accessories for FI and circuit breaker, they offer many possibilities for realizing Diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI- and circuit-breakers. You have a suitable device for every requirement. The Siemens accessories for fault current and circuit breaker are distinguished above all by: 1. Universal mountable of all additional components. 2. Easy to install and connect. 3. Reliable protection during installation thanks to standard touch protection. 4. Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)