• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST30112 5ST3011-2 Auxiliary switch

1/2
Image similar
Product type
Auxiliary switch
RoHS-compliant
Yes
Factory colour
Grey
Dim
(W x H x D) 9 x 90 x 70 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20
Product type

Auxiliary switch

RoHS-compliant

Yes

Factory colour

Grey

Dim

(W x H x D) 9 x 90 x 70 mm

Content

1 pc(s)

Compatible with (details)

SENTRON

Width

9 mm

Height

90 mm

Depth

70 mm

Switch/button features

+ button

FALSE

1

1

0

Universal

Auxiliary switch

DC

0

2

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760395 Siemens 5ST30112 5ST3011-2 Auxiliary switch

User & Safety Instructions

User & Safety Instructions 1760395 Siemens 5ST30112 5ST3011-2 Auxiliary switch

Description

AUXILIARY CIRCUIT SWITCH 2NO, FOR MCB WITH TEST BUTTON Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)