
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Technical specifications
- IP20
- Product type
Auxiliary switch
- RoHS-compliant
Yes
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Operating voltage
410 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
70 mm
- Switch/button features
+ protective cover
230 V
2
0
0
FALSE
1
1
0
Universal
Shunt release (for power circuit breaker)
DC
0
2
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759047 Siemens 5ST3030 5ST3030 Auxiliary switch
User & Safety Instructions
User & Safety Instructions 1759047 Siemens 5ST3030 5ST3030 Auxiliary switch
Description
MICROMASTER 440 WITHOUT FILTER 3AC 500-600 V +10/-10% 47-63 HZ CONSTANT TORQUE POWER 4 KW OVERLOAD 150% 60 S, 200% 3 S SQUARED TORQUE POWER 5.5 KW 245 X 185 X 195 (H X W X D) PROTECTION IP20 AMBIENT TEMP. -10 TO +50 DEG. C WITHOUT AOP/BOP






























