
Number
Total (1 m = € 46.68)
€ 9.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Number of phases: 2
- Product type
Pin busbar
- Cross section
10 mm²
- Dim
(L x W) 214 mm x 18 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type
2-phase
- Content
1 pc(s)
- Width
18 mm
- Length
214 mm
TRUE
2
10 mm²
214 m
12
Pin
6
18
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701279 Siemens 5ST3734 PIN BUS BAR 10QMM 3PH+HS L1016MM Pin busbar 10 mm² 63 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701279 Siemens 5ST3734 PIN BUS BAR 10QMM 3PH+HS L1016MM Pin busbar 10 mm² 63 A 1 pc(s)
Description
Pin busbar touch-safe, 10 mm2 3-phase+AUX, 1016 mm long can be cut, without end caps Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































