• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST37933 Adapter MCB 5SL 3,4MW Terminal Copper 80 A 450 V 3 pc(s)

Image similar
Product type
Terminal
Nominal voltage
450 V
Number of pins
4
Nominal current
80 A
Nominal current - rounded value
80 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 28.99 / piece)
€ 32.99
-12 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 209 g
Nominal voltage

450 V

Product type

Terminal

Number of pins

4

Nominal current

80 A

Nominal current - rounded value

80 A

Content

3 pc(s)

Material

Copper

Length

200 mm

Other

Documents & Downloads

Datasheet

Datasheet 1700038 Siemens 5ST37933 Adapter MCB 5SL 3,4MW Terminal Copper 80 A 450 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 1700038 Siemens 5ST37933 Adapter MCB 5SL 3,4MW Terminal Copper 80 A 450 V 3 pc(s)

Description

Adapter for LS 5SL 5SN 3, 4 MW 5SY..cc 3 up to 4 MW Accessory for remote operating mechanism Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)