• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3768 Feeder terminal 25 mm²

Product type
Feeder terminal
Compatible with (details)
SENTRON
Cross section
25 mm²
Type
Accessories
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 12 g
Product type

Feeder terminal

Compatible with (details)

SENTRON

Cross section

25 mm²

Type

Accessories

Other

Documents & Downloads

Datasheet

Datasheet 1528488 Siemens 5ST3768 Feeder terminal 25 mm²

Datasheet 1528488 Siemens 5ST3768 Feeder terminal 25 mm²

User & Safety Instructions

User & Safety Instructions 1528488 Siemens 5ST3768 Feeder terminal 25 mm²

Description

Feed terminal 25mm2 short for pin busbars Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important component of the SENTRON protective devices for electrical installation. As accessories for FI and miniature circuit breakers, they offer many possibilities for implementing diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI and miniature circuit breakers. So you have the right device for every requirement. The Siemens accessories for residual current circuit breakers and miniature circuit breakers are characterized above all by: 1. Universal attachment of all additional components. 2. Convenient and easy installation and connection technology. 3. Reliable safety during installation thanks to standard touch protection. 4. Optimum technology for your safety - only from Siemens. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems, switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)