• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3770-3 5ST37703 Pin busbar 1000 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Pin busbar
Length
1000 mm
Content
1 pc(s)
Type
5ST3770-3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pin busbar

Length

1000 mm

Content

1 pc(s)

Type

5ST3770-3

RoHS-compliant

Yes

TRUE

4

16 mm²

1000 m

56

Pin

28

18

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044428 Siemens 5ST3770-3 5ST37703 Pin busbar 1000 mm 1 pc(s) Piece

Description

Pin busbar, 16mm2 56TE, 4-phase, can be cut to LS 2P and FI/LS 1P+N touch-proof without end caps Additional components for residual current protection devices and circuit breaker of Siemens. The additional components from Siemens are an important part of SENTRON protection devices for electrical installation. As accessories for FI and circuit breaker, they offer many possibilities for realizing Diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI- and circuit-breakers. You have a suitable device for every requirement. The Siemens accessories for fault current and circuit breaker are distinguished above all by: 1. Universal mountable of all additional components. 2. Easy to install and connect. 3. Reliable protection during installation thanks to standard touch protection. 4. Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?