Pin busbar, 16mm2 16TE, 4-phase, cut to FI 4P N right and 6 LS
Our service for you
Technical specifications
Packaging type
Piece
Product type
Pin busbar
Material properties
insulated
Length
292 mm
Content
1 pc(s)
Type
5ST3770-5
RoHS-compliant
Yes
TRUE
4
16 mm²
292 m
16
Pin
7
18
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3044429 Siemens 5ST3770-5 5ST37705 Pin busbar 292 mm 1 pc(s) Piece
Description
Pin busbar, 16mm2 16TE, 4-phase, cut to FI 4P N on the right and 6 LS 1P+N touch-proof with end caps Additional components for current-fault protection devices and circuit breaker of Siemens. The additional components from Siemens are an important part of SENTRON protection devices for electrical installation. As accessories for FI and circuit breaker, they offer many possibilities for realizing Diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI- and circuit-breakers. You have a suitable device for every requirement. The Siemens accessories for fault current and circuit breaker are distinguished above all by: 1. Universal mountable of all additional components. 2. Easy to install and connect. 3. Reliable protection during installation thanks to standard touch protection. 4. Optimal technology for your safety - only from Siemens.
This text is machine translated.
Description
Pin busbar, 16mm2 16TE, 4-phase, cut to FI 4P N on the right and 6 LS 1P+N touch-proof with end caps Additional components for current-fault protection devices and circuit breaker of Siemens. The additional components from Siemens are an important part of SENTRON protection devices for electrical installation. As accessories for FI and circuit breaker, they offer many possibilities for realizing Diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI- and circuit-breakers. You have a suitable device for every requirement. The Siemens accessories for fault current and circuit breaker are distinguished above all by: 1. Universal mountable of all additional components. 2. Easy to install and connect. 3. Reliable protection during installation thanks to standard touch protection. 4. Optimal technology for your safety - only from Siemens.
This text is machine translated.
What kind of DIN & Mounting Rails are you looking for?