• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST37730 Compact pin bus, 10mm2 connection 3p/N compact device 1 TE contact-safe Busbar No. of rows 3 10 mm² 63

1/4
Product type
Busbar
Nominal voltage
230 V
Cross section
10 mm²
Number of pins
60
Dim
(L x W x H) 1060 x 40.8 x 13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage

230 V

Product type

Busbar

Cross section

10 mm²

Number of pins

60

Dim

(L x W x H) 1060 x 40.8 x 13 mm

Nominal current

63 A

Nominal current - rounded value

63 A

No. of rows

3

No. of partitions

12

Type

10 mm², 3p+N, 60TE, 12x compact, can be cut

Content

1 pc(s)

Conductor type

L

L

L

N

Width

40.8 mm

Height

13 mm

Length

1060 mm

Weight

0

TRUE

4

10 mm²

3

1060 m

60

Pin

60

FALSE

TRUE

60

230 V

18

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2248441 Siemens 5ST37730 Compact pin bus, 10mm2 connection 3p/N compact device 1 TE contact-safe Busbar No. of rows 3 10 mm² 63

User & Safety Instructions

User & Safety Instructions 2248441 Siemens 5ST37730 Compact pin bus, 10mm2 connection 3p/N compact device 1 TE contact-safe Busbar No. of rows 3 10 mm² 63

Description

Compact 10 mm2 connection 3p/N compact device 1 TE contact-safe 1m cut additional components for fault-current protective devices and circuit breakers from Siemens. The additional components from Siemens are an important part of SENTRON protection devices for electrical installation. As accessories for FI and circuit breaker, they offer many possibilities for realizing Diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI- and circuit-breakers. You have a suitable device for every requirement. The Siemens accessories for fault current and circuit breaker are distinguished above all by: 1. Universal mountable of all additional components. 2. Easy to install and connect. 3. Reliable protection during installation thanks to standard touch protection. 4. Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)