• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3800 5ST3800 Terminal cover White 1 pc(s)

1/2
Image similar
Product type
Terminal cover
Factory colour
White
Type
Terminal cover 1-pin for line protection switch
Dim
(L x W x H) 36.1 x 17 x 8.5 mm
Manufacturer part #
5ST3800
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 2.58 / piece)
€ 2.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Terminal cover

Factory colour

White

Type

Terminal cover 1-pin for line protection switch

Dim

(L x W x H) 36.1 x 17 x 8.5 mm

Manufacturer part #

5ST3800

Content

1 pc(s)

Number of pins

1

Width

17 mm

Height

8.5 mm

Length

36.1 mm

RoHS-compliant

Yes

Type

5ST3800

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701100 Siemens 5ST3800 5ST3800 Terminal cover White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701100 Siemens 5ST3800 5ST3800 Terminal cover White 1 pc(s)

Description

Miniature circuit breaker 230/400 V 10kA, 1-pole, D, 80 A, D=70 mm

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)