
1/2
Image similar
Switch-off description: without delay
110 V
Switch
2
C
0.03 A
Yes
(W x H x D) 54 x 90 x 70 mm
1 pc(s)
32 A
32 A
10
110 V
110 V
54 mm
90 mm
70 mm
AC
70 mm
32 A
110 V
C
264 V
0.03 A
A
1 kA
3
2
2
3
IP20
2
TRUE
15 kA
TRUE
2
TRUE
4
10
Undelayed
10
yes
Datasheet 1753260 Siemens 5SU13247KX32 Switch 32 A 0.03 A 110 V
User & Safety Instructions 1753260 Siemens 5SU13247KX32 Switch 32 A 0.03 A 110 V
The necessary accessories are required to use the article as described.