
Image similar
without hesitation
RCBO
3
4
C
0.03 A
Yes
(W x H x D) 72 x 85 x 72 mm
1 pc(s)
6 A
6 A
400 V
III
72 mm
85 mm
72 mm
AC
70 mm
6 A
400 V
C
500 V
0.03 A
A
0.25 kA
3
2
3
4
IP20
4
TRUE
6 kA
4
4
6
Undelayed
6
yes
Datasheet 2464257 Siemens 5SU13467FP06 RCBO Fuse size = 3 4-pin 6 A 0.03 A
User & Safety Instructions 2464257 Siemens 5SU13467FP06 RCBO Fuse size = 3 4-pin 6 A 0.03 A
The necessary accessories are required to use the article as described.