
Image similar
without hesitation
230/240 V AC
RCBO
2
3
B
Yes
(W x H x D) 36 x 90 x 77 mm
36 pc(s)
6 A
6 A
10 kA
36 mm
90 mm
77 mm
AC
70 mm
6 A
230 V
B
264 V
0.03 A
A
1 kA
3
2
2
2
IP20
1
TRUE
35 kA
TRUE
2
TRUE
4
10
Undelayed
10
yes
Datasheet 2262658 Siemens 5SU13546GV06 RCBO 6 A
User & Safety Instructions 2262658 Siemens 5SU13546GV06 RCBO 6 A
The necessary accessories are required to use the article as described.