• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13547GV06 RCBO 6 A

Image similar
Product type
RCBO
Number of pins
2
Release characteristics
C
Nominal current - rounded value
6 A
Switch-off capacity
10 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of wide division units: 2
  • Number of test cycles / for environmental testing: 28
  • Tightening torque / for screw connection / minimum: 2.5 Nm
  • Tightening torque / for screw terminals / maximum: 3 Nm
  • Design of the basic type: 5SU1
  • All mounting positions permitted
  • Mounting depth: 70 mm
  • Mechanical life (operations) / typical 10000
  • Number of poles / Note: 1P+N.
  • Number of pins / with fuse: 1
  • Position / of the mains connection cable: Either top or bottom
  • Product features / touch protection: Yes
  • Product property / halogen-free: Yes
  • Product property / sealable: Yes
  • Product property / silicone-free: Yes
  • Product function / neutral conductor: Yes
  • Switching capacity (ICU+) 35 kA
  • Switching capacity current / according to EN 60898: 10 kA
  • Switching capacity current / according to IEC 60947-2: 35 kA
  • Protection class IP: IP20, for distributor installation, with connected conductors
  • Ambient temperature / during operation / minimum: -25 °C.
  • Ambient temperature / during operation / maximum: +55 °C.
  • Power loss / at rated current / at AC / at warm operating state / per pole: 1.9 W.
  • Power loss / maximum 3.8 W
  • Pollution level: 2
  • Supply voltage frequency 50 Hz
  • Operating frequency / note: 50 Hz
  • Over voltage category III
  • Switch-off characteristics: Instantaneous
  • Tripping fault current 30 mA
  • Suitability for integration / flush installation: Yes
  • 264 V insulation voltage
  • Protection function / false activation: Yes
  • Supply voltage / for test equipment / minimum: 195 V.
  • Connectable conductor cross-section / single-wire: 0.75 mm² - 35 mm²
  • Connectable conductor cross-section / fine-wired / with wire-end processing: 0.75 mm² - 25 mm²
  • Connectable conductor cross-section / multi-wired: 0.75 mm² - 35 mm²
Type

without hesitation

Nominal voltage (details)

230/240 V AC

Product type

RCBO

Number of pins

2

Operating class

3

Release characteristics

C

RoHS-compliant

Yes

Dim

(W x H x D) 36 x 90 x 77 mm

Content

36 pc(s)

Nominal current

6 A

Nominal current - rounded value

6 A

Switch-off capacity

10 kA

Width

36 mm

Height

90 mm

Depth

77 mm

AC

70 mm

6 A

230 V

C

264 V

0.03 A

A

1 kA

3

2

2

2

IP20

1

TRUE

35 kA

TRUE

2

TRUE

4

10

Undelayed

10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262666 Siemens 5SU13547GV06 RCBO 6 A

User & Safety Instructions

User & Safety Instructions 2262666 Siemens 5SU13547GV06 RCBO 6 A

Description

5SU1 FI/LS type A 30mA C6 10kA 1+N 2TE, large packaging 36 pieces FI/LS for combined short-circuit protection and touch protection. Siemens' patented FI/LS switches - as an important component of SENTRON electrical protection devices - enable combined personal, fire and line protection in one device. In addition to the detection of residual currents, they also offer reliable protection against short-circuit and overload thanks to the integrated overcurrent protection device. The Siemens FI/LS switches as a combination of residual current and miniature circuit breakers are characterized above all by: 1. Increased operational safety and plant availability thanks to separate shutdown of the respective circuit. 2. Whether sinusoidal AC fault currents or smooth DC fault currents, Siemens offers the right type and special versions for all requirements. 3. Reliable safety during installation thanks to the standard included comprehensive and touch protection. 4. Tool-free release from the DIN rail or from the busbar network by means of convenient slide-manual operation. 5. Clearly visible switching position indicator. 6. Datamatrix-Code at the front of the device offers quickly and easily all information about the FI/LS-Switch. 7. Be protected according to standards: The FI/LS-switches comply with the regulations of DIN VDE. 8. Optimum technology for your safety - only from Siemens.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.