• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13561KK25 RCBO 25 A 0.03 A 230 V

Image similar
Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency: 50 Hz
Type

Switch-off description: without delay

Nominal voltage (details)

230 V

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

Dim

(W x H x D) 36 x 90 x 70 mm

Content

1 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Switch-off capacity

6

Operating voltage

230 V

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704247 Siemens 5SU13561KK25 RCBO 25 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1704247 Siemens 5SU13561KK25 RCBO 25 A 0.03 A 230 V

Description

SIMATIC S7, F-programming tool S7 Distributed Safety V5.4, upgrade from V5.X to V5.4, floating license for 1 user, E-SW, SW and documentation on DVD, Class A, 3 languages (de,en,fr), executable in Windows 7 SP1, Windows 10 Professional, Windows 10 Enterprise, Windows Server 2008 R2 SP1, Windows Server 2012 R2, Windows Server 2016 64-bit operating system required STEP 7 V5.5 SP1 or higher Ref,-HW S7-300F/400F/WinAC F

More interesting products

(*All information is plus legal VAT)