
1/2
Image similar
undelayed
230/240 V AC
RCBO
2
3
B
Yes
(W x H x D) 36 x 90 x 77 mm
1 pc(s)
10 A
10 A
6 kA
36 mm
90 mm
77 mm
AC
70 mm
10 A
230 V
B
264 V
0.3 A
3
2
2
2
1
TRUE
0.75-35 mm²
0.75-35 mm²
TRUE
2
4
yes
Datasheet 2864141 Siemens 5SU16566KK10 RCBO 10 A
User & Safety Instructions 2864141 Siemens 5SU16566KK10 RCBO 10 A
The necessary accessories are required to use the article as described.