• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU16566KK40 RCBO 40 A 0.3 A 230 V

1/2
Image similar
Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.3 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency 50 Hz
Type

Switch-off characteristics: Instantaneous

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.3 A

RoHS-compliant

Yes

Dim

(W x H x D) 36 x 90 x 70 mm

Content

1 pc(s)

Nominal current

40 A

Nominal current - rounded value

40 A

Switch-off capacity

6

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

AC

70 mm

40 A

230 V

B

264 V

0.3 A

A

1 kA

3

2

2

2

IP20

1

TRUE

6.0 kA

10 kA

0.75-35 mm²

0.75-35 mm²

TRUE

TRUE

2

TRUE

4

6

Undelayed

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1699619 Siemens 5SU16566KK40 RCBO 40 A 0.3 A 230 V

User & Safety Instructions

User & Safety Instructions 1699619 Siemens 5SU16566KK40 RCBO 40 A 0.3 A 230 V

Description

RCBO, 6 kA, 1P+N, type A, 300 mA, C-Char, In: 40 A, Un AC: 230 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)