• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU18447WK82 RCBO 125 A 1 A 400 V

Image similar
Product type
RCBO
Number of pins
4
Release characteristics
C
Differential current rating
1 A
Nominal current - rounded value
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,229.00 / piece)
€ 1,229.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency: 50/60 Hz
Type

Switch-off description: Selective

Product type

RCBO

Number of pins

4

Release characteristics

C

Differential current rating

1 A

RoHS-compliant

Yes

Dim

(W x H x D) 198 x 90 x 70 mm

Content

1 pc(s)

Nominal current

125 A

Nominal current - rounded value

125 A

Switch-off capacity

10

Nominal voltage

400 V

Width

198 mm

Height

90 mm

Depth

70 mm

AC

70 mm

125 A

400 V

C

440 V

1 A

A

5 kA

3

2

2

11

IP20

4

TRUE

10.0 kA

10 kA

TRUE

4

TRUE

4

10

Selective

10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1731777 Siemens 5SU18447WK82 RCBO 125 A 1 A 400 V

User & Safety Instructions

User & Safety Instructions 1731777 Siemens 5SU18447WK82 RCBO 125 A 1 A 400 V

Description

SIPLUS ET 200S IM 151-3 St -25...+60 °C based on 6ES7151-3AA23-0AB0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)