• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV13163KK10 RCBO 10000 mA 0.03 A 230 V

1/3
Image similar
Product type
RCBO
Number of pins
1
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

1

Release characteristics

B

Differential current rating

0.03 A

RoHS-compliant

Yes

Factory colour

Multicolour

Dim

(W x H x D) 17.6 x 89.8 x 77.1 mm

Content

1 pc(s)

Nominal current

10000 mA

Nominal current - rounded value

10 A

Operating voltage

230 V

Nominal voltage

230 V

Width

17.6 mm

Height

89.8 mm

Depth

77.1 mm

AC

70 mm

10 A

230 V

B

253 V

0.03 A

F

3 kA

3

2

2

1

IP20

1

TRUE

25 kA

TRUE

2

TRUE

4

6

Other

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2388764 Siemens 5SV13163KK10 RCBO 10000 mA 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 2388764 Siemens 5SV13163KK10 RCBO 10000 mA 0.03 A 230 V

Description

FI/LS compact 1P+N 6kA type F 30mA, super-resistant K, B10 the FI switch is the residual current protection device for touch protection Siemens' patented residual current protection devices are an important component of the SENTRON protective components for electrical installation, because they prevent life-threatening electric shocks by safely switching off dangerous fault currents against earth. Electrically ignited fires can be prevented even in the . Whether by direct contact with live parts during operation or by indirect contact with equipment, the protection is achieved primarily by rapid shutdown. The Siemens 5SV FI circuit breakers are characterized above all by: 1. Comprehensive protection for persons and property against electric shock. 2. Whether sinusoidal AC fault currents or smooth DC fault currents, Siemens offers the right type and special versions for all requirements. 3. Reliable safety during installation thanks to the standard included comprehensive and touch protection. 4. Tool-free release from the DIN rail or from the busbar network by means of convenient slide-manual operation. 5. Datamatrix code on the front of the device offers all information about the FI-circuit breaker quickly and easily. 6. Be protected according to standards: The residual current circuit breakers comply with the DIN VDE regulations. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.