
1/3
Image similar
Super-resistant K
RCBO
1
B
0.03 A
Yes
Multicolour
(L x W x H) 150 cm x 18 mm x 90 mm
1 pc(s)
16 A
16 A
6 kA
230 V
230 V
18 mm
90 mm
150 cm
70 mm
0
AC
70 mm
16 A
230 V
B
253 V
0.03 A
F
3 kA
3
2
2
1
IP20
1
TRUE
15 kA
TRUE
2
TRUE
4
6
Other
6
yes
Datasheet 2388766 Siemens 5SV13163KK16 RCBO 16 A 0.03 A 230 V
User & Safety Instructions 2388766 Siemens 5SV13163KK16 RCBO 16 A 0.03 A 230 V
The necessary accessories are required to use the article as described.