• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV13166GV13 Circuit breaker 0.03 A

Image similar
Product type
Circuit breaker
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Switch-off capacity
6 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

A

Differential current rating

0.03 A

RoHS-compliant

Yes

Content

1 pc(s)

Switch-off capacity

6 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638371 Siemens 5SV13166GV13 Circuit breaker 0.03 A

User & Safety Instructions

User & Safety Instructions 3638371 Siemens 5SV13166GV13 Circuit breaker 0.03 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.