
1/3
Image similar
RCBO
A
0.03 A
Yes
(W x H x D) 93 x 83 x 21 mm
1 pc(s)
6 kA
93 mm
83 mm
21 mm
AC
70 mm
13 A
230 V
C
253 V
0.03 A
A
3 kA
3
2
2
1
IP20
1
TRUE
10 kA
TRUE
2
TRUE
4
6
Short-time delayed
6
yes
Datasheet 2878117 Siemens 5SV13167LK13 RCBO 0.03 A
User & Safety Instructions 2878117 Siemens 5SV13167LK13 RCBO 0.03 A
The necessary accessories are required to use the article as described.