• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV16160KK06 RCCB 0.3 A

Image similar
Product type
RCCB
Number of pins
2
Release characteristics
B
Differential current rating
0.3 A
Switch-off capacity
6 kA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

B

Differential current rating

0.3 A

RoHS-compliant

Yes

Content

1 pc(s)

Switch-off capacity

6 kA

AC

70 mm

6 A

230 V

B

253 V

0.3 A

AC

3

2

1

1

35 kA

2

4

6

6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403160 Siemens 5SV16160KK06 RCCB 0.3 A

Description

FI/LS compact 1P+N 6kA type AC 300mA B6 Use of these devices is not permitted in all countries. Compliance with national installation regulations! FI/LS-switch SENTRON 5SV1 for the combined protection against overload, short circuit and fault currents in only 1 TE. With the compact 5ST pin-bus system you can connect the 1P+N compact devices in only 1 TE quickly and easily without any additional space. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP. The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module. Optimal technology for your safety - only from Siemens.

This text is machine translated.