• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV31126 5SV3112-6 RCCB A 0.01 A

Image similar
Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.01 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.01 A

Content

1 pc(s)

RoHS-compliant

Yes

DIN rail

AC

70 mm

25 A

230 V

2000 V

2

0.01 A

A

10 kA

1 kA

2

2

7035

0.7 W

50 Hz

IP20

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883217 Siemens 5SV31126 5SV3112-6 RCCB A 0.01 A

User & Safety Instructions

User & Safety Instructions 2883217 Siemens 5SV31126 5SV3112-6 RCCB A 0.01 A

Description

Residual-current circuit breaker, 2-pole, type A, in: 25 A, 10 mA, Un AC:230V FI-circuit breaker SENTRON 5SV3 for the comprehensive protection of persons and property against electrical shock.
The FI-circuit breaker offers reliable safety in the installation by the usual comprehensive and protection against contact. You can release the FI circuit-breaker without tools from the DIN rail or from the bus rail system with the convenient slide-hand operation. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP.
The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module.
Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.