• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV33224KK60 5SV3322-4KK60 RCCB B 0.03 A

Image similar
Product type
RCCB
Number of pins
2
Release characteristics
B
Differential current rating
0.03 A
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

B

Differential current rating

0.03 A

Content

1 pc(s)

RoHS-compliant

Yes

DIN rail

AC

70 mm

25 A

230 V

2000 V

2

0.03 A

B

10 kA

3 kA

2

4

7035

1.2 W

50/60 Hz

IP20

6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044431 Siemens 5SV33224KK60 5SV3322-4KK60 RCCB B 0.03 A

Description

Residual current circuit breaker, 2-pole, type B, in: 25 A, 30 mA, 6mA DC, Un AC: 230 V, Mobile installations FI circuit-breaker SENTRON 5SV3 for comprehensive protection of persons and property against electric shock.The FI circuit-breakers provide reliable installation safety by the standard included AC protection and protection against contact. You can release the FI circuit-breaker without tools from the DIN rail or from the bus rail system with the convenient slide-hand operation. The data matrix code on the device gives you quick access to all the technical data in the Siemens Industry Online Support App.The SENTRON circuit breakers can be extended by many functions using the integrated accessories from the system module.Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.