• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV33246KK60 5SV3324-6KK60 RCCB for electric charging station A 0.03 A

Image similar
Product type
RCCB
Release characteristics
A
Differential current rating
0.03 A
Model
for electric charging station
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Release characteristics

A

Differential current rating

0.03 A

Model

for electric charging station

Content

1 pc(s)

RoHS-compliant

Yes

DIN rail

AC

70 mm

40 A

230 V

2000 V

2

0.03 A

A

10 kA

3 kA

2

4

7035

2.5 W

50/60 Hz

IP20

6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044435 Siemens 5SV33246KK60 5SV3324-6KK60 RCCB for electric charging station A 0.03 A

Description

Residual-current circuit breaker, 2-pole, type A, in: 40 A, 30 mA, 6mA DC, Un AC: 230 V, Electrical mobility FI-circuit breaker SENTRON 5SV3 for the comprehensive protection of persons and property against electric shock.The FI-protection switches offer reliable safety during installation by the standard included AC protection and contact protection. You can release the FI circuit-breaker without tools from the DIN rail or from the bus rail system with the convenient slide-hand operation. The data matrix code on the device gives you quick access to all the technical data in the Siemens Industry Online Support App.The SENTRON circuit breakers can be extended by many functions using the integrated accessories from the system module.Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.