
Number
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
14-day return policy included
Technical specifications
- Design of the Electrical Connection: screw terminals.
- Type
5SV8000-6KK
- Product type
Monitoring relay
- Dim
(L x W x H) 68 x 36 x 85 mm
- Weight
197 g
- Width
36 mm
- Height
85 mm
- Length
68 mm
36
For AC-current system
85 mm
68 mm
FALSE
TRUE
FALSE
Screw connection
5 s
0.02 s
AC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752562 Siemens 5SV8000-6KK 5SV80006KK Monitoring relay
User & Safety Instructions
User & Safety Instructions 1752562 Siemens 5SV8000-6KK 5SV80006KK Monitoring relay
Description
SIPLUS S7-300 SM 322 8DO 120/ 220 -40...+70 °C with conformal coating based on 6ES7322-1FF01-0AA0 . Digital output isolated, 8 DO, 120/230 V AC, 1 A, 1x 20-pole SIPLUS S7-300 Digital module output SM 322, DQ 8x120/230 V AC/1 A -40 ... +70°C with conformal coating based on 6ES7322-1FF01-0AA0






























