
Number
Total (€ 299.00 / piece)
€ 299.00
incl. VAT
14-day return policy included
Technical specifications
- Design of the Electrical Connection: screw terminals.
- Type
5SV8001-6KK
- Product type
Monitoring relay
- Probe inputs
Differenzstrom
- Dim
(L x W x H) 68 x 54 x 85 mm
- Weight
272 g
- Width
54 mm
- Height
85 mm
- Length
68 mm
54
For AC-current system
85 mm
68 mm
FALSE
TRUE
TRUE
Screw connection
10 s
0.02 s
AC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752563 Siemens 5SV8001-6KK 5SV80016KK Monitoring relay
User & Safety Instructions
User & Safety Instructions 1752563 Siemens 5SV8001-6KK 5SV80016KK Monitoring relay
Description
SIPLUS S7-300 SM 322 16DO -40...+70 °C with conformal coating based on 6ES7322-1FH00-0AA0 . Digital output Isolated 16 DO, 120/230 V AC, 1 A, 1x 20-pole






























