
Number
Total (€ 365.00 / piece)
€ 365.00
incl. VAT
14-day return policy included
Technical specifications
- Design of the Electrical Connection: screw terminals.
- Type
5SV8101-6KK
- Product type
Safety relay
- Operating voltage
230 V
- Dim
(L x W x H) 68 x 54 x 85 mm
- Weight
277 g
- Width
54 mm
- Height
85 mm
- Length
68 mm
54
For AC-current system
85 mm
68 mm
FALSE
TRUE
TRUE
Screw connection
10 s
0.02 s
AC
0
0
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1752565 Siemens 5SV8101-6KK 5SV81016KK Safety relay
User & Safety Instructions
User & Safety Instructions 1752565 Siemens 5SV8101-6KK 5SV81016KK Safety relay
Description
SIMATIC S7-1500, CPU 1517-3 PN/DP, Central processing unit with work memory 2 MB for Program and 8 MB for data, 1st interface: PROFINET IRT with 2-port switch, 2nd interface: PROFINET RT, 3rd interface: PROFIBUS, 2 ns bit performance, SIMATIC Memory Card required SIMATIC S7-1500 Central processing unit CPU 1517-3 PN/DP no value






























