
Number
Total (€ 1,465.00 / piece)
€ 1,465.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: top-hat rail
- Design of the Electrical Connection: screw terminals.
- Type
5SV8111-4KK
- Product type
Current monitoring relay
- Operating voltage
24 V
- Dim
(L x W x H) 64 x 36 x 85 mm
- Weight
230 g
- Width
36 mm
- Height
85 mm
- Length
64 mm
36
For mixed system
85 mm
64 mm
TRUE
TRUE
TRUE
Screw connection
10 s
0.06 s
DC
0
0
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1752566 Siemens 5SV8111-4KK 5SV81114KK Current monitoring relay
User & Safety Instructions
User & Safety Instructions 1752566 Siemens 5SV8111-4KK 5SV81114KK Current monitoring relay
Description
SIPLUS ET 200SP RQ 4x120VDC/230 -40...70°C with conformal Coating Based on: 6ES7132-6HD00-0BB1 . relay module normally open, RQ 4x120VDC..230VAC/5A Standard suitable for BU type B0 or B1, Module diagnostics






























