
Number
Total (€ 585.00 / piece)
€ 585.00
incl. VAT
14-day return policy included
Technical specifications
- Design of the electrical connection: plug connection
- Type
5SV8701-2KK
- Product type
Signal converter
- Dim
(L x W x H) 79.2 x 99.5 x 55 mm
- Weight
413 g
- Width
99.5 mm
- Height
55 mm
- Length
79.2 mm
99.5
For three-phase supply system
55 mm
79.2 mm
FALSE
FALSE
Plug-in connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704141 Siemens 5SV8701-2KK 5SV87012KK Signal converter
Datasheet 1704141 Siemens 5SV8701-2KK 5SV87012KK Signal converter
User & Safety Instructions
User & Safety Instructions 1704141 Siemens 5SV8701-2KK 5SV87012KK Signal converter
Description
SINAMICS G120 POWER MODULE PM240P-2 UNFILTERED 3AC500-690V+10/-20% 47-63Hz OUTPUT HIGH OVERLOAD: 110KW FOR 150% 60S, 100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 132kW FOR 135% 3S, 110% 57S, 100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 708x 305x 357 (HXWXD), FSF PROTECTION IP20 WITHOUT CONTROL UNIT AND PANEL APPROVED FOR CU FIRMWARE- VERSION V4.7 SP6 HF1






























