
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Technical specifications
- Design of the Electrical Connection: screw terminals.
- Type
5SV8703-0KK
- Product type
Current transformer
- Operating voltage
720 V
- Dim
(L x W x H) 110 x 130 x 33 mm
- Weight
298 g
- Width
130 mm
- Height
33 mm
- Length
110 mm
130
For AC-current system
33 mm
110 mm
FALSE
FALSE
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752573 Siemens 5SV8703-0KK 5SV87030KK Current transformer
User & Safety Instructions
User & Safety Instructions 1752573 Siemens 5SV8703-0KK 5SV87030KK Current transformer
Description
WinCC/Downtime-Monitor V7.0 SP1 incl. 5 equipment units, option for WinCC V7.0 SP1, runtime software, single license, de,en,fr,es,it,Simpl. Chin.,
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































