1/3
Image similar
RCCB
sealable
Device protection switch
72 V DC
8 A
-25 °C
+60 °C
IP20
76 mm
18 mm
90 mm
6000
1 pc(s)
5SY1708-4
(L x W x H) 76 x 18 x 90 mm
Yes
50 Hz
60 Hz
yes
Datasheet 2864123 Siemens 5SY17084 5SY1708-4 RCCB sealable 72 V DC 8 A 1 pc(s)
User & Safety Instructions 2864123 Siemens 5SY17084 5SY1708-4 RCCB sealable 72 V DC 8 A 1 pc(s)
The necessary accessories are required to use the article as described.