• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SY41007 5SY4100-7 Circuit breaker

Image similar
Product type
Circuit breaker
Number of pins
1
Release characteristics
C
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

1

Release characteristics

C

RoHS-compliant

Yes

Content

1 pc(s)

Switch-off capacity

10 kA

AC

70 mm

2.5 A

400 V

C

440 V

3

3

3

1

FALSE

IP20

FALSE

0.75-35 mm²

0.75-35 mm²

-40-70 °C

FALSE

TRUE

1

10 kA

10 kA

35 kA

35 kA

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2883218 Siemens 5SY41007 5SY4100-7 Circuit breaker

User & Safety Instructions

User & Safety Instructions 2883218 Siemens 5SY41007 5SY4100-7 Circuit breaker

Description

Line circuit breaker 230/400V, 10kA, 1-pole, C, 2.5A line circuit breaker SENTRON 5SY for the safe short circuit and overload protection for residential buildings, purpose building and special industrial applications
Tool-free assembly and disassembly of the device using a double slide. Any combination of conductors and bus bars by double-chamber clamp. Easy wiring of the feed through the rear busbar.
The 5SY miniature circuit breakers are available in 1-, 2-, 3-, 4- as well as in 1+N- and 3+N-pin versions.
The complete accessories can be used uniformly for all circuit breakers 5SY.
Easily safe with the protective devices from SENTRON.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.