
Technical specifications
- Number of wide division units: 1
- Number of test cycles / for environmental testing: 6
- Tightening torque / for screw connection / minimum: 2.5 Nm
- Tightening torque / for screw terminals / maximum: 3.5 Nm
- Design of the basic type: 5SY4
- Fastening method: Quick mounting system
- Suitability for use: Mechanical engineering / industry
- All mounting positions permitted
- Mounting depth: 70 mm
- Insulation voltage / at 440 V AC
- Insulation voltage / during single-phase operation / at 440 V AC
- Insulation voltage / for multi-phase operation / at AC 440 V.
- Mechanical life (operations) / typical 10000
- Number of poles / Note: 1P
- Position / of the mains connection cable: Any
- Product features / touch protection: Yes
- Product component / combination clamp top: Yes
- Product component / combination clamp below: Yes
- Product property / properties for main switch according to EN 60204-1: Yes
- Product property / halogen-free: Yes
- Product property / sealable: Yes
- Product property / silicone-free: Yes
- Product extension / installable / Additional equipment: Yes
- Switching capacity (ICU+) 35 kA
- Switching capacity current / according to EN 60898: 10 kA
- Switching capacity current / according to IEC 60947-2: 35 kA
- Switching capacity current / at DC / according to IEC 60947-2: 15 kA
- Protection class IP: IP20, with connected conductors
- Ambient temperature / during operation / minimum -40 °C.
- Ambient temperature / during operation / maximum +70 °C.
- Power loss / at rated current / at AC / at warm operating state / per pole: 1.6 W.
- Power loss / maximum 1.6 W.
- Pollution level 3
- Supply voltage frequency 50 Hz
- Supply voltage frequency / note: 50/60 Hz
- Over voltage category III
- Operating voltage / minimum 24 V
- AWG number / as coded connectable conductor cross-section / minimum: 18
- AWG number / as coded connectable conductor cross-section / maximum: 4
- Connectable conductor cross-section / single-wire: 0.75 mm² - 35 mm²
- Connectable conductor cross-section / fine-wired / with wire-end processing: 0.75 mm² - 25 mm²
- Connectable conductor cross-section / multi-wired: 0.75 mm² - 35 mm²
- Nominal voltage (details)
230/400 V AC
- Product type
Circuit breaker
- Number of pins
1
- Operating class
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
6 A
- Nominal current
6 A
- Factory colour
Multicolour
- Dim
(L x W x H) 150 cm x 18 mm x 90 mm
- Content
1 pc(s)
- Model
1-phase
- Switch-off capacity
5 kA
- Operating voltage
440 V AC
- Nominal voltage
440
230
- Width
18 mm
- Height
90 mm
- Length
150 cm
- Depth
76 mm
- Weight
0
AC
70 mm
6 A
400 V
50-60 MHz
C
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
1
10 kA
10 kA
35 kA
35 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2262621 Siemens 5SY41067 5SY4106-7 Circuit breaker 1-phase 6 A 440, 230
User & Safety Instructions
User & Safety Instructions 2262621 Siemens 5SY41067 5SY4106-7 Circuit breaker 1-phase 6 A 440, 230
Description
This text is machine translated.
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































