• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SY41147 5SY4114-7 Circuit breaker 0.3 A

1/3
Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
300 mA
Nominal voltage (details)
230/400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of wide division units: 1
  • Number of test cycles / for environmental testing: 6
  • Tightening torque / for screw connection / minimum: 2.5 Nm
  • Tightening torque / for screw terminals / maximum: 3.5 Nm
  • Design of the basic type: 5SY4
  • Fastening method: Quick mounting system
  • Suitability for use: Mechanical engineering / industry
  • All mounting positions permitted
  • Mounting depth: 70 mm
  • Insulation voltage / at 440 V AC
  • Insulation voltage / during single-phase operation / at 440 V AC
  • Insulation voltage / for multi-phase operation / at AC 440 V.
  • Mechanical life (operations) / typical 10000
  • Number of poles / Note: 1P
  • Position / of the mains connection cable: Any
  • Product features / touch protection: Yes
  • Product component / combination clamp top: Yes
  • Product component / combination clamp below: Yes
  • Product property / properties for main switch according to EN 60204-1: Yes
  • Product property / halogen-free: Yes
  • Product property / sealable: Yes
  • Product property / silicone-free: Yes
  • Product extension / installable / Additional equipment: Yes
  • Switching capacity (ICU+) 35 kA
  • Switching capacity current / according to EN 60898: 10 kA
  • Switching capacity current / according to IEC 60947-2: 35 kA
  • Switching capacity current / at DC / according to IEC 60947-2: 15 kA
  • Protection class IP: IP20, with connected conductors
  • Ambient temperature / during operation / minimum -40 °C.
  • Ambient temperature / during operation / maximum +70 °C.
  • Power loss / at rated current / at AC / at warm operating state / per pole: 0.9 W.
  • Power loss / maximum: 0.9 W.
  • Pollution level 3
  • Supply voltage frequency 50 Hz
  • Supply voltage frequency / note: 50/60 Hz
  • Over voltage category III
  • Operating voltage / minimum 24 V
  • AWG number / as coded connectable conductor cross-section / minimum: 18
  • AWG number / as coded connectable conductor cross-section / maximum: 4
  • Connectable conductor cross-section / single-wire: 0.75 mm² - 35 mm²
  • Connectable conductor cross-section / fine-wired / with wire-end processing: 0.75 mm² - 25 mm²
  • Connectable conductor cross-section / multi-wired: 0.75 mm² - 35 mm²
Nominal voltage (details)

230/400 V AC

Product type

Circuit breaker

Number of pins

1

Operating class

3

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

300 mA

Nominal current

0.3 A

Dim

(W x H x D) 18 x 90 x 76 mm

Content

1 pc(s)

Switch-off capacity

5 kA

Operating voltage

440 V AC

Width

18 mm

Height

90 mm

Depth

76 mm

AC

70 mm

0.3 A

400 V

50-60 MHz

C

440 V

3

3

3

1

IP20

1

FALSE

TRUE

1

10 kA

10 kA

35 kA

35 kA

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2262626 Siemens 5SY41147 5SY4114-7 Circuit breaker 0.3 A

User & Safety Instructions

User & Safety Instructions 2262626 Siemens 5SY41147 5SY4114-7 Circuit breaker 0.3 A

Description

Circuit breaker 230/400V 10kA, 1-pole, C, 0.3A, T=70mm The circuit breaker is the circuit breaker for short-circuit protection. The circuit breakers from Siemens, an important component of SENTRON protection components for electrical installations, provide effective protection for people and systems by safely switching off in case of overload and short circuit. Convenient mounting and connection technology, uniform additional components and a uniform design - these are the characteristics of the device family. Whether for infrastructure or for industrial requirements, Siemens offers circuit breakers for all applications and every application area. The Siemens circuit breakers are distinguished above all by: 1. Effective protection for people, investments and systems from overload and short circuit. 2. Uniform accessories in a wide variety are easy to mount and can be replaced at any time. 3. Reliable installation safety thanks to the standard grip and protection against accidental contact. 4. Tool-free release from the DIN rail or from the bus rail system using convenient slide-hand actuation. 5. Clearly visible switching position display 6. Datamatrix-Code at the front of the device offers all information about circuit breakers quickly and easily. 7. Standard-compliant protection with worldwide approvals. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.