
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
B
Yes
4 A
4 A
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
5 kA
400 V AC
36 mm
90 mm
76 mm
AC
70 mm
4 A
400 V
50-60 MHz
B
440 V
3
3
3
2
IP20
2
FALSE
TRUE
2
10 kA
10 kA
35 kA
35 kA
4
yes
Datasheet 3638368 Siemens 5SY42046 5SY4204-6 Circuit breaker 2-pin 4 A 400 V AC
User & Safety Instructions 3638368 Siemens 5SY42046 5SY4204-6 Circuit breaker 2-pin 4 A 400 V AC
The necessary accessories are required to use the article as described.